• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Severin 2470 Fondue 1500 W 8 fondue forks Stainless steel (brushed), Black

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Severin

  • Suitable for different fondue types
  • Color-coded fondue forks
  • Adjustable thermostat

Technical specifications

Capacity

1.4 l

Product type

Fondue

Kitchen appliances features

8 fondue forks

Factory colour

Stainless steel (brushed)

Black

1500 W

Weight

1.8 kg

Width

230 mm

Height

295 mm

Length

205 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290661 Severin 2470 Fondue 1500 W 8 fondue forks Stainless steel (brushed), Black

Description

THE POWERFUL FONDUE FOR UNFORGETTABLE EVENINGS
Whether traditional Christmas, New Year's Eve, birthdays or simply for a break, enjoy the time together with family and friends, while meat, fish, bread or vegetables are britten in front of you in the stainless steel pot. For optimal differentiation, each guest can choose one of the color-coded fondue forks to take out the delicacies. Whether cheese, chocolate, wine or the classic oil fondue - each guest will be able to enjoy a wide range of possibilities.

This text is machine translated.

Features

  • Removable stainless steel pot with min./max. Marking
  • continuously variable thermostat for heating and subsequent keeping 8 colors
  • Marked fondue forks
  • removable splash guard with locking device
  • Locking device
  • dishwasher safe
  • continuous temperature adjustment
  • Cable length 100 cm (with cable holder for better storage)

Scope of delivery

  • Fondue
  • User manual

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 93.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.