• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 1701 Milling set Product size (Ø) 2.3 mm Shank diameter 2.35 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

6 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Set(s) available
14-day return policy included

Technical specifications

Product type

Milling set

Shank Ø

2.35 mm

Content

1 pc(s)

(Ø)

2.3 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 817827 Donau Elektronik 1701 Milling set Product size (Ø) 2.3 mm Shank diameter 2.35 mm

Description

Three different cutter of the Danube Electronics. Ø 2.3 mm

Features

  • Flame
  • Tip
  • Conical.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 9.28*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)