• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Donau Elektronik 3560 Electrical & precision engineering Cable stripping pliers 1.3 mm (max)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Highlights & Details

Product information 3560 - Micro stripping pliers / professional wire stripper

  • Professional stripping shears / stripping pliers for the finest wires, strands and glass fiber cable up to maximum conductor diameter Ø1,3 mm
  • The shears have a three-piece blade and are closed and lockable
  • The diameter of the wire thickness can be adjusted using the Allen key enclosed on the grub screws
  • Total length of about 160 mm
  • This text is machine translated.

Technical specifications

  • Three-piece blade
Product type

Cable stripping pliers

Suitable for

FO cables

Stranded cables

Operating range (diameter)

1.3 mm (max)

Operating range (diameter) (max.)

1.3 mm

Range of use

Electrical & precision engineering

Length

160 mm

Max. blade diameter

1,3 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3473256 Donau Elektronik 3560 Electrical & precision engineering Cable stripping pliers 1.3 mm (max)

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)