• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird A1103 IP video door intercom Wi-Fi, LAN Indoor panel White

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Fri 6 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 509.00 / piece)
€ 509.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird A1103 IP video door intercom Wi-Fi, LAN Indoor panel White

  • Wi-Fi / LAN connection (PoE-enabled)
  • 7 inch True IPS Touch Display
  • 2-way HD audio, up to 102 dB
  • Room-to-room communication
  • SIP support
  • House and building automation control
  • 2 freely configurable bi-stable switching relays

Technical specifications

Product type

IP video door intercom

Component

Indoor panel

Units

1

Transfer type

Wi-Fi

LAN

Frequency

2.4 GHz

Mounting type (interior)

Wall

Stand

Factory colour

White

Resolution

1024 x 600 p

Power supply (LOV)

mains-powered

Power over Ethernet (PoE)

Display type

Touch display

Screen size diagonal (cm)

17.78 cm

Screen size diagonal (inches)

7 inch

Width

185 mm

Height

146 mm

Depth

26.04 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3814615 DoorBird A1103 IP video door intercom Wi-Fi, LAN Indoor panel White

User & Safety Instructions

User & Safety Instructions 3814615 DoorBird A1103 IP video door intercom Wi-Fi, LAN Indoor panel White

Description


A1103
IP VIDEO INDOOR UNIT - For door communication in residential, commercial and public buildings.
The DoorBird IP video indoor unit is an ideal addition for every DoorBird system. In combination with our DoorBird IP video door station, the indoor unit offers an HD live video stream, crystal clear two-way audio as well as the control of doors and gates. The indoor station is compact and adapts to any environment. The DoorBird indoor station features a touch display made of scratch-resistant hard glass with an intuitive user interface, and is equipped with a practical four-button touch bar, which is also perfect for older people.

TECHNICAL INNOVATION
A 7-inch True IPS touchscreen display with HDVideo and two-way audio provides crystal-clear communication. The network connection via LAN (PoE) or WLAN enables a flexible installation. Thanks to the integrated relays and digital inputs it can be integrated into Smart home systems.

CONFIGURABLE LED STATUS BAR
The configurable RGB LED status bar signals visitors and missed calls. Several mounting options ensure the adaptability to differing interiors.

INTELLIGENT FUNCTIONS
· Door opener and lift control
· Visitor History (Free Cloud Recording)
· Communication from room to room using multiple indoor stations
· SIP support, such as calls from concierges or facility managers
· Weather forecast indicator
· Control of house and building automation (IP, TCP, HTTPS, relay etc.)
· Configurable via the DoorBird APP and the web-based dashboard, worldwide
· Compatible with Smart locks and the DoorBird IP video mini dome camera

This text is machine translated.

Features

  • Added value through IP
  • Door opening and lift
  • Visitor history (free cloud recording)
  • Room-to-room communication, when using multiple indoor stations
  • SIP support, e.g. for concierge or caretaker call
  • Weather forecast
  • Home and building automation control (IP, TCP, HTTPS, relay, etc.)
  • Worldwide configuration via the DoorBird APP and the web-based dashboard
  • Intuitive user interface
  • 7 inch True IPS Touch Display
  • Scratch-resistant hard glass
  • Crystal-clear 2-way audio communication
  • HD audio, up to 102 dB
  • Over 50 ring tones
  • Compact casing
  • Touch bar with main functions
  • Configurable RGB LED status bar
  • Wi-Fi-enabled
  • Works on the wireless network
  • Can be connected via PoE or Ethernet
  • Optional functions
  • Automatic door-opening system, e.g. for offices

Scope of delivery

  • 1x IP video Internal station
  • 1x mounting bracket
  • 1x plug power supply (100 - 240 V AC to 15 V DC)
  • With up to 4 country adapters
  • 1x digital passport
  • 1x user manual
  • 1x small parts

System requirements

  • DoorBird door intercom

More interesting products

(*All information is plus legal VAT)