• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DoorBird D1101KH Modern UP Door intercom Bluetooth®, Wi-Fi, LAN Outdoor panel Graphite black (semi-gloss)

Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,035.00 / piece)
€ 1,035.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DoorBird D1101KH Modern UP Door intercom Bluetooth®, Wi-Fi, LAN Outdoor panel Graphite black (semi-gloss)

  • Keypad for up to 500 PIN codes
  • 4D-motion sensor
  • Night view;
  • Bluetooth
  • Ultra-wide angle with hemispherical lens 180°
  • Open API — Local interface for integration with third-party and SIP systems
  • 1 bi-stable switching relay
  • Inclusive of surface-mounted housing and plug-in power supply

Technical specifications

  • Protection class IP65/IK08
Product type

Door intercom

Component

Outdoor panel

Units

1

Transfer type

Bluetooth®

Wi-Fi

LAN

Frequency

2.4 GHz

6 m

Mounting type (outdoor)

Flush mount

Factory colour

Graphite black (semi-gloss)

Resolution

1080p;

Power supply (LOV)

via PSU

Power over Ethernet (PoE)

External unit dims.

179 x 214 x 48 mm

Manufacturer-specific

Documents & Downloads

Datasheet

Datasheet 3450159 DoorBird D1101KH Modern UP Door intercom Bluetooth®, Wi-Fi, LAN Outdoor panel Graphite black (semi-gloss)

User & Safety Instructions

User & Safety Instructions 3450159 DoorBird D1101KH Modern UP Door intercom Bluetooth®, Wi-Fi, LAN Outdoor panel Graphite black (semi-gloss)

Description

That's how it works
Imagine you are not at home and your children have ruled out or the package messenger will deliver. With DoorBird this is no longer a problem. Each time you ring, you receive a push notification message on your smartphone or tablet and can speak to the visitor and see it in HD quality. Guaranteed to ensure that you won't miss any more visitors! With DoorBird you are traveling and at home, even if the intruder rings the bell for presence control.

Smart home begins at the doorstep
DoorBird is the smart solution for your front door. Connect your DoorBird IP video door station to your smartphone and chat with visitors while traveling! The IP video door station can be operated as a stand-alone unit or integrated into an existing Smart home platform. Even existing, classic installations such as electric door and door openers can be further used with DoorBird and controlled via the APP

Variety Made in Germany
The DoorBird products are developed and produced by Bird Home Automation GmbH in Germany. In our Berlin factory we manufacture all products with the greatest care and precision and then deliver them to our customers worldwide.

This text is machine translated.

Features

  • Keypad
  • LAN/PoE
  • 1 Call button
  • 1080p camera
  • Ultra wide angle
  • 4D-motion sensor
  • IR-LEDs
  • 1 bi-stable switching relay

Scope of delivery

  • 1x electrical main unit
  • 1x front panel
  • 1x in-wall casing
  • 1x plug power supply (100 - 240 V AC on 15 V DC) with up to 4 country adapters
  • 1x RJ45 adapter
  • 1x Screwdriver
  • 1x Quick start guide with Digital Passport
  • 1x user manual
  • 1x small parts

Hints

Inclusive of in-wall housing and power supply

System requirements

  • Mobile device: The latest iOS on iPhone/iPad, the latest Android on smartphone/tablet

    Internet: High-speed fixed line broadband Internet connection, DSL, cable or fiber, no socket or proxy server

    Network: Ethernet network, with DHCP

More interesting products

(*All information is plus legal VAT)