• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 153749 Decorative chain Copper Steel 30 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 3.67)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ø 4.4 mm, altkupfer DH decorative chain no. 5060 30 m

  • Decorative chain
  • Refined through colored coating

Technical specifications

Product type

Decorative chain

Length

30 m

Material

Steel

Chain link thickness

4.4 mm

Factory colour

Copper

Content

30 m

Chain link width

12 mm

Chain link length

39 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206221 dörner + helmer 153749 Decorative chain Copper Steel 30 m

Description

Form:
Decorative chain with straight, not welded

Application:
The filigree chain is in many decorative ranges are used. Due to the special coating is an antique vintage effect. Suitable for many naturally aged fogging or decoration elements.

Material:
Basic material steel nitro-cellulose coating, refined.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Altkupfer
  • Load bearing capacity: 25kg.

Scope of delivery

  • 30 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)