• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 156154 Double loop chain Silver Steel zinc galvanized 30 m

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 1.10)
€ 32.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Load capacity 16 kg / 100 m
Product type

Double loop chain

Length

30 m

Material

Steel

Chain link thickness

2.8 mm

DIN standard

DIN 5686

Factory colour

Silver

Content

1 pc(s)

Chain link width

13 mm

Chain link length

39 mm

Material properties

zinc galvanized

Load capacity (max.)

16 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2254930 dörner + helmer 156154 Double loop chain Silver Steel zinc galvanized 30 m

Description

Galvanized steel, untested.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)