User & Safety Instructions 1206413 dörner + helmer 190030 Sisal rope 180 m
Description
Application: All-purpose rope for agriculture, garden and landscaping. Use as a packaging line. Material is 100% biodegradable. Harder than hemp ropes.
Material: Sisal, natural
Flechtung: 4-schaftig turned, tiefrillig, handy
This text is machine translated.
Features
Sisal, natural
3-schaftig turned
Load bearing capacity: 30kg.
Breaking load: 255 daN
Scope of delivery
180 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.
Application: All-purpose rope for agriculture, garden and landscaping. Use as a packaging line. Material is 100% biodegradable. Harder than hemp ropes.
Material: Sisal, natural
Flechtung: 4-schaftig turned, tiefrillig, handy
This text is machine translated.
Features
Sisal, natural
3-schaftig turned
Load bearing capacity: 30kg.
Breaking load: 255 daN
Scope of delivery
180 m spool-wound
Hints
Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.