• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190037 Blind cord 500 m

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2000 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.18)
€ 91.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 190037

  • 16-way braided
  • High Strength
  • Thermo fixed

Technical specifications

Product type

Blind cord

Dim

(L x W) 500 m x 2 mm

Width

2 mm

Length

500 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206418 dörner + helmer 190037 Blind cord 500 m

Description

Application:
Cord for shutters and curtains.

Material:
PA, polyamide (nylon). Usage: Combines high strength with high elongation. Swells in water and is not completely resistant to something on some acids and UV radiation. Reinforced wire composite by thermal fixing.

Flechtung:
16-way braided

This text is machine translated.

Features

  • Polyamide
  • 16-way braided
  • UV-resistant
  • Load bearing capacity: 10kg.
  • Breaking load: 100 daN

Scope of delivery

  • 500 m spool-wound

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 102.98*

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)