• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190410 Multi-purpose string 960 m

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

748 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.05)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 190410

  • Natural material
  • Coil for easy rolling

Technical specifications

Product type

Multi-purpose string

Dim

(L x W) 960 m x 1 mm

Width

1 mm

Length

960 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206517 dörner + helmer 190410 Multi-purpose string 960 m

Description

Application:
All-purpose cord for tying, packing and repair, suspend, depend. Biodegradable as natural material.

Material:
Sisal, natural

This text is machine translated.

Features

  • Sisal, natural
  • Load bearing capacity: 15kg.

Scope of delivery

  • 12 coils to 80 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.98*

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)