• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 190460 Polyamide wire 800 m

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

186 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.04)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

dörner + helmer 190460

  • Fine material thickness for discreet use

Technical specifications

Product type

Polyamide wire

Dim

(L x W) 800 m x 0.35 mm

Width

0.35 mm

Length

800 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206523 dörner + helmer 190460 Polyamide wire 800 m

Description

Application:
Decorative wire for "invisible" placement of decorative elements, Connect and secure. For hanging light images.

Material:
PA, Polyamide

This text is machine translated.

Features

  • Transparent
  • Load bearing capacity: 0.5kg.

Scope of delivery

  • 8 coils to 100 m

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

What kind of Gardening Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)