• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4815034 dörner + helmer 4815034 40 mm Zinc-plated Snap Hook Set (20 pcs)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

8 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.40 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Set(s) available
14-day return policy included

Highlights & Details

dörner + helmer 4815034 40 mm Zinc-plated Snap Hook Set (20 pcs)

  • Similar to DIN 5299-C

Technical specifications

  • Material thickness 4 mm.
Rope diameter

5 mm

Content

20 pc(s)

Length

40 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206592 dörner + helmer 4815034 dörner + helmer 4815034 40 mm Zinc-plated Snap Hook Set (20 pcs)

Description

Application:
Universal accessories for versatile use. Especially for a quick fixing and loosening of suspended elements in brackets as ring eyelets or hooks.

Material:
Steel, Galvanic zincing offers simple corrosion protection.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Galvanised
  • Load bearing capacity: 10kg.

Scope of delivery

  • 10 x 2 pieces in VK packaging

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)