• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4816094 Rope clip 11 mm Die-cast zinc plated 5 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

218 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 3.00 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH rope clamp Ø 11 mm, zinc-plated 5 pcs.

  • Galvanised

Technical specifications

Product type

Rope clip

Material

Die-cast

Content

5 pc(s)

Material properties

zinc plated

Rope diameter

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206632 dörner + helmer 4816094 Rope clip 11 mm Die-cast zinc plated 5 pc(s)

Description

Application:
For example, in order to secure and in particular of wire ropes, straps. Please note that at least two cable clamps must be used. Depending on the application.

Material:
Jaw-cast zinc-coated, bracket galvanised steel.

This text is machine translated.

Features

  • Galvanised

Scope of delivery

  • 5 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)