• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

dörner + helmer 4914484 Rope clip 8 mm Stainless steel A2 6 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Wed 11 Nov

54 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 11.67 / piece)
€ 72.99
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DH duplex cable clamp Ø 8 mm, cable clamp, stainless steel 6 pcs.

  • Stainless steel, stainless steel, V2A

Technical specifications

Product type

Rope clip

Material

Stainless steel

Content

6 pc(s)

Material properties

A2

Rope diameter

8 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1206681 dörner + helmer 4914484 Rope clip 8 mm Stainless steel A2 6 pc(s)

Description

Application:
For fixing in particular of fiber Ropes and cords (e.g., made of PP, PA, natural materials), for example, in order to form loops. Higher Security vs. Simplex clips. Easy to handle - rope or cord is in strap on the left and right of the Thread Past and with clamp plate and nut screwed tight.

Suitable for outdoor use.

Material:
Rust-free stainless steel, V2A.
Commercial Quality, unaudited.

This text is machine translated.

Features

  • Rope clamp, stainless steel

Scope of delivery

  • 6 pieces in a carton.

Hints

Article before use on your application. For details about the dimensions, weights, carrying capacities, loads, etc. is theoretical values, the deviations are subject and therefore not binding.

More interesting products

(*All information is plus legal VAT)