• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DRAKA 1001032-00250BR Network cable CAT 7 SF/UTP 4 x 2 x 0.25 mm² Orange Sold per metre

1/2
Product type
Network cable
Specification
CAT 7
Shielding
SF/UTP
No. of leads
8 x
Cross section (each core)
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 1.49 / piece)
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

SF/UTP connection, and connecting cable UC 900 SS 23 CAT.7 S/FTP 4P LSHF

  • Flame-resistant
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7

SF/UTP

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Halogen-free

Flame-retardant

Simplex

Common shield

Outside Ø

7.50 mm

Factory colour

Orange

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

1001032-00250BR

Type

J-02YSCH

RoHS-compliant
Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Standards

EN 50173-1; EN 50288-4-1 ISO/IEC 11801, IEC 61156-5 · Non flammable: LSHF (IEC 60754-2 FRNC): IEC 60332-1;; IEC 61034 LSHF-FR (FRNC-C): in addition IEC 60332-3-24

Max. length sold by the metre

250 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 606271 DRAKA 1001032-00250BR Network cable CAT 7 SF/UTP 4 x 2 x 0.25 mm² Orange Sold per metre

What kind of Unassembled Network Cables are you looking for?