• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DRAKA 1001088-00100RW Network cable CAT 7a S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre

1/2
Image similar
Product type
Network cable
Specification
CAT 7a
Shielding
S/FTP
No. of leads
8 x
Cross section (each core)
0.25 mm²
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

189 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.29 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

S/FTP installation cable UC MULTIMEDIA 1500 SS23

  • Patented foil shield around two pairs
  • 'HF Halogen-Free' label, indicating that the product contains no halogen substances.

Technical specifications

Product type

Network cable

CAT 7a

S/FTP

No. of leads

8 x

Cross section (each core)

0.25 mm²

Cross section

4 x 2 x 0.25 mm²

Cable features

Halogen-free

Flame-retardant

Simplex

Common shield

Twin shield

Outside Ø

7.90 mm

Factory colour

Yellow

Content

Sold per metre

AWG max.

23

Packaged

No

Sold per metre

Yes

Manufacturer part #

1001088-00100RW

Type

J-02YSCH

Min. temperature range (flexible installation)

-20 °C

Max. temperature range (flexible installation)

+60 °C

Min. temperature range (fixed installation)

-20 °C

Max. temperature range (fixed installation)

+60 °C

Standards

EN 50173-1; EN 50288-9-1, IEC 61156-5, IEC 61156-7 ISO/IEC 11801 · Non flammable: LSHF-FR (IEC 60754-2, IEC 61034-C): FRNC; IEC 60332-1, IEC 60332-3-24

Max. length sold by the metre

100 m

Twisted pair cabling (part 1)

Yes (1)

Documents & Downloads

Datasheet

Datasheet 607836 DRAKA 1001088-00100RW Network cable CAT 7a S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre

User & Safety Instructions

User & Safety Instructions 607836 DRAKA 1001088-00100RW Network cable CAT 7a S/FTP 4 x 2 x 0.25 mm² Yellow Sold per metre

What kind of Unassembled Network Cables are you looking for?

More interesting products

(*All information is plus legal VAT)