• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26150561JA Milling set 3.2 mm Shank diameter 3.2 mm

EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 35000rpm
Product type

Milling set

Compatible with (details)

Timber

Plastic

Fibreglass

Plasterboard

Laminate

Vinyl covers.

Shank Ø

3.2 mm

Ball diameter

3.2 mm

Content

3 pc(s)

Shank diameter

3.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824245 Dremel 26150561JA Milling set 3.2 mm Shank diameter 3.2 mm

Description

The multi-purpose cutter Dremel 561 cuts wood, plastic, fibreglass, gypsum cardboard, lamination and vinyl covering.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)