• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615056232 Joint gap mill 3.2 mm Shank diameter 3.2 mm

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

60 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 35000rpm
Product type

Joint gap mill

Shank Ø

3.2 mm

Ball diameter

3.2 mm

Content

1 pc(s)

Shank diameter

3.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850223 Dremel 2615056232 Joint gap mill 3.2 mm Shank diameter 3.2 mm

Description

The tile tiller blade 562 cuts ceramic wall tiles, thin cement plates and gypsum. Not suitable for floor tiles.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)