• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615057032 Joint gap mill 3.2 mm Product size (Ø) 3.2 mm Shank diameter 3.2 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

40 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 20000 RPM
Product type

Joint gap mill

Shank Ø

3.2 mm

Ball diameter

3.2 mm

Content

1 pc(s)

(Ø)

3.2 mm

Shank diameter

3.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850126 Dremel 2615057032 Joint gap mill 3.2 mm Product size (Ø) 3.2 mm Shank diameter 3.2 mm

Description

Ideal for cleaning grout for wall and floor tiles to remove or grout during replacing broken tiles. For use with the Dremel Fräsvorsatz Order No. 568 for joint processing 82 37 40th

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 18.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)