• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615064032 Groover HSS 6.4 mm Shank diameter 3.2 mm

EAN:
Part number:
Item no:
1/3
Fast track dispatch on Fri 23 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Technical specifications

  • Working diameter 6.4mm
  • Usage: straight
  • Highest speed: 35000rpm
Product type

Groover

Material

HSS

Shank Ø

3.2 mm

Ball diameter

6.4 mm

Content

1 pc(s)

Material (details)

HSS

Shank diameter

3.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850251 Dremel 2615064032 Groover HSS 6.4 mm Shank diameter 3.2 mm

Description

For cutting work, Inlays and keyhole drillings in wood and other soft materials. Usage only with Dremel router device DREMEL 335 (Order No. 85 01 35) or router table DREMEL 231 (Order No. 82 42 25).

Features

  • Slot mill for universal milling or jointing.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.77*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)