• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 26157103JA Burr Carbide metal Sphere 2.0 mm Shank diameter 3.2 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

50 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 2 pc(s))
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 25000 rpm
Product type

Burr

Type

Sphere

Material

Carbide metal

Shank Ø

3.2 mm

Ball diameter

2.0 mm

Content

2 pc(s)

Material properties

diamond-tipped

Material (details)

Diamond equipped

Shank diameter

2.4 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 824260 Dremel 26157103JA Burr Carbide metal Sphere 2.0 mm Shank diameter 3.2 mm

Description

Suitable for: Carbon fiber materials, leather, rubber, plastics, brick, Soft metal, soft wood.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)