• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel 2615990132 Burr Tungsten carbide Product size (Ø) 3.2 mm Shank diameter 3.2 mm

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

16 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 11.99 / piece)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Highest speed: 30000 rpm
  • Working-Ø 3.2mm
Product type

Burr

Material

Tungsten carbide

Shank Ø

3.2 mm

Rotational speed (max.)

30000 U/min

Content

1 pc(s)

(Ø)

3.2 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 850303 Dremel 2615990132 Burr Tungsten carbide Product size (Ø) 3.2 mm Shank diameter 3.2 mm

Description

For forming, smoothing and the material inspection. For use with hardened steel, stainless steel, cast iron, non-ferrous metals, burned clay, plastic, hardwood and other hard materials.

This text is machine translated.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 14.78*

What kind of Milling Machines are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)