• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Dremel CS12V-S1 Cordless handheld circular saw

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

DREMEL cordless circular saw 12V with laser CS12V-S1

Technical specifications

Product type

Cordless handheld circular saw

Length

350 cm

Dim

(L x W) 350 cm x 300 mm

Weight

5

Content

1 pc(s)

Width

300 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3394806 Dremel CS12V-S1 Cordless handheld circular saw

Description

Integrated laser guide for precise work;
Parallel stop for straight cuts;
Suction mechanism for a clean work area.

This text is machine translated.

Scope of delivery

  • Compact circular saw (CS12V)
  • 1x battery 12V 2.0Ah (B12V20-01) and quick charger (GAL12V-20)
  • 1x multi circular saw blade CS600, 85 mm
  • 1x parallel stop
  • 1x dust extraction adapter
  • 1x Allen key
  • Quick-start guide.

Hints

Includes high quality multi-material circular saw blade CS600;
Compatible with standard 85 mm circular saw blades.

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)