• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drill chuck ring gear 13mm 1/2inch DEWALT DT7012-QZ

1/3
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Drill chuck ring gear 13mm 1/2inch

  • Product strengths:Toothed rim drill chuck and key
  • For use in Dewalt drills and other manufacturers
  • Professional high-power drill chuck
  • For use on Dewalt drills and other manufacturers.
  • For use in Dewalt drills and other manufacturers

Technical specifications

Product type

Key-type drill chuck

Tool holder

Key-type drill chuck

Machine bit

1/2"-20 UNF

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896989 Drill chuck ring gear 13mm 1/2inch DEWALT DT7012-QZ

Description

Dewalt DT7012-QZ drill chuck 13 mm 1/2" tooth gear

This text is machine translated.

More interesting products

(*All information is plus legal VAT)