
Number
Highlights & Details
DC-electric cylinder DSAK 4
- Very quiet
- High speed
- Integrated end switch
Technical specifications
- Static Holding force: up to 400 N
- Switch-on duration: up to 20% (e.g. 2 minutes of operating under full load, within 10 minutes)
- Nominal current
4.5 A
- Nominal current - rounded value
4.5 A
- Manufacturer part #
10070188
- Type
DSAK4-24-200-500-IP54
IP54
- Nominal voltage
24 V DC
- Speed (max.)
45 mm/s
- Stroke length
500 mm
- Max. temperature
+65 °C
- Min. temperature
-26 °C
- Max. ambient temperature
+65 °C
- Min. ambient temperature
-26 °C
- Thrust
200 N
- Product type
Linear actuator
Documents & Downloads
Datasheet
Datasheet 191858 Drive System Europe by MSW Linear actuator DSAK4-24-200-500-IP54 10070188 Stroke length 500 mm Thrust 200 N 24 V DC 1 pc
User & Safety Instructions
User & Safety Instructions 191858 Drive System Europe by MSW Linear actuator DSAK4-24-200-500-IP54 10070188 Stroke length 500 mm Thrust 200 N 24 V DC 1 pc
Conformity certificate
Conformity certificate 191858 Drive System Europe by MSW Linear actuator DSAK4-24-200-500-IP54 10070188 Stroke length 500 mm Thrust 200 N 24 V DC 1 pc
Description
This text is machine translated.


