• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-12-10-100-STD-IP65 001102 Stroke length 100 mm Thrust 250 N 12 V DC 1 p

1/2
Product type
Linear actuator
Stroke length
100 mm
Speed (max.)
29 mm/s
Nominal voltage
12 V DC
Thrust
250 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 230.00
-15 %
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Linear actuator

Stroke length

100 mm

Speed (max.)

29 mm/s

Nominal voltage

12 V DC

Thrust

250 N

Manufacturer part #

001102

Type

DSZY1-12-10-100-STD-IP65

Thrust power

250 N

Current consumption

3 A

Nominal voltage (details)

12 V DC

Nominal current (details)

3.2 A

Documents & Downloads

Datasheet

Datasheet 191857 Drive System Europe by MSW Linear actuator DSZY1-12-10-100-STD-IP65 001102 Stroke length 100 mm Thrust 250 N 12 V DC 1 p

User & Safety Instructions

User & Safety Instructions 191857 Drive System Europe by MSW Linear actuator DSZY1-12-10-100-STD-IP65 001102 Stroke length 100 mm Thrust 250 N 12 V DC 1 p

Conformity certificate

Conformity certificate 191857 Drive System Europe by MSW Linear actuator DSZY1-12-10-100-STD-IP65 001102 Stroke length 100 mm Thrust 250 N 12 V DC 1 p

Description

Compact linear drive units using the trapezoidal screw and a rugged DC motor perform their traction Automatic power off when retracted and extended position with the help of integrated path along switches The speed can be as in DC motors, custom, easy to change over the operating voltage and the forward and backward motion is achieved through reversing of the polarity of the voltage

Applications:
- Automotive
- Hospital beds
- Skylights
- Mobile traffic signs
- Test benches, for example Throttle adjustment
- Photovoltaic Systems (Monitoring)
- Simulator
- Valve adjustment, for example on marine engines
- Latches
- Robots
- usw.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 260.99€ 225.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)