
Number
Total (€ 194.99 / piece)
€ 255.00
-24 %
€ 194.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Linear actuator
- Nominal current
3.2 A
- Stroke length
100 mm
- Nominal current - rounded value
3.2 A
- Speed (max.)
15 mm/s
- Nominal voltage
12 V DC
- Thrust
500 N
- Manufacturer part #
001103
- Type
DSZY1-12-20-100-STD-IP65
- Thrust power
500 N
- Nominal voltage (details)
12 V DC
- Nominal current (details)
3.2 A
Documents & Downloads
Datasheet
Datasheet 192713 Drive System Europe by MSW Linear actuator DSZY1-12-20-100-STD-IP65 001103 Stroke length 100 mm Thrust 500 N 12 V DC 1 p
User & Safety Instructions
User & Safety Instructions 192713 Drive System Europe by MSW Linear actuator DSZY1-12-20-100-STD-IP65 001103 Stroke length 100 mm Thrust 500 N 12 V DC 1 p
Conformity certificate
Conformity certificate 192713 Drive System Europe by MSW Linear actuator DSZY1-12-20-100-STD-IP65 001103 Stroke length 100 mm Thrust 500 N 12 V DC 1 p
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 286.99€ 226.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























