
Number
Total (€ 204.99 / piece)
€ 204.99
incl. VAT
Only 3 Piece(s) available
Technical specifications
- Product type
Linear actuator
- Nominal current
3.2 A
- Stroke length
300 mm
- Nominal current - rounded value
3.2 A
- Speed (max.)
15 mm/s
- Nominal voltage
12 V DC
- Thrust
500 N
- Manufacturer part #
002403
- Type
DSZY1-12-20-300-STD-IP65
- Thrust power
500 N
- Nominal voltage (details)
12 V DC
- Nominal current (details)
3.2 A
Documents & Downloads
Datasheet
Datasheet 192742 Drive System Europe by MSW Linear actuator DSZY1-12-20-300-STD-IP65 002403 Stroke length 300 mm Thrust 500 N 12 V DC 1 p
User & Safety Instructions
User & Safety Instructions 192742 Drive System Europe by MSW Linear actuator DSZY1-12-20-300-STD-IP65 002403 Stroke length 300 mm Thrust 500 N 12 V DC 1 p
Conformity certificate
Conformity certificate 192742 Drive System Europe by MSW Linear actuator DSZY1-12-20-300-STD-IP65 002403 Stroke length 300 mm Thrust 500 N 12 V DC 1 p
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 236.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























