• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-12-40-025-STD-IP65 065205 Stroke length 25 mm Thrust 1.000 N 12 V DC 1

Image similar
Product type
Linear actuator
Stroke length
25 mm
Speed (max.)
8 mm/s
Nominal voltage
12 V DC
Thrust
1.000 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Drive System Europe by MSW Linear actuator DSZY1-12-40-025-STD-IP65 065205 Stroke length 25 mm Thrust 1.000 N 12 V DC 1 pc(s)

  • Protection class IP65
  • High self-holding force
  • Integrated end switch

Technical specifications

  • Static Holding force: Up to 2300 Nm
  • Basic Housing: Zinc alloy
  • 25% duty cycle corresponds to 10 minutes, a duty cycle of 2.5 minutes
Product type

Linear actuator

Stroke length

25 mm

Speed (max.)

8 mm/s

Nominal voltage

12 V DC

Thrust

1.000 N

Manufacturer part #

065205

Type

DSZY1-12-40-025-STD-IP65

Thrust power

1.000 N

IP65

Max. temperature

+65 °C

Min. temperature

-20 °C

Max. ambient temperature

+65 °C

Min. ambient temperature

-20 °C

Documents & Downloads

Datasheet

Datasheet 1389660 Drive System Europe by MSW Linear actuator DSZY1-12-40-025-STD-IP65 065205 Stroke length 25 mm Thrust 1.000 N 12 V DC 1

Datasheet 1389660 Drive System Europe by MSW Linear actuator DSZY1-12-40-025-STD-IP65 065205 Stroke length 25 mm Thrust 1.000 N 12 V DC 1

User & Safety Instructions

User & Safety Instructions 1389660 Drive System Europe by MSW Linear actuator DSZY1-12-40-025-STD-IP65 065205 Stroke length 25 mm Thrust 1.000 N 12 V DC 1

Conformity certificate

Conformity certificate 1389660 Drive System Europe by MSW Linear actuator DSZY1-12-40-025-STD-IP65 065205 Stroke length 25 mm Thrust 1.000 N 12 V DC 1

Description

Compact linear drive units perform their traction using the trapezoidal threaded spindle and a rugged DC motor. Automatic power off when retracted and extended position with the help of integrated path along switches The speed can be, as in the case of DC motors, changed easily via the operating voltage and the forward and backward motion is achieved by reversing the polarity of the voltage

Applications:
- vehicle construction
- hospital beds
- roof windows
- mobile traffic signs
- test stands e.g. gas-pedal adjustment
- photovoltaic plants (tracing)
- flight simulators
- flap adjustment e.g. at ship's engines
- locks
- robots
- etc.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 220.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)