• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-12-40-100-STD-IP65 001105 Stroke length 100 mm Thrust 1000 N 12 V DC 1

1/2
Product type
Linear actuator
Stroke length
100 mm
Speed (max.)
8 mm/s
Nominal voltage
12 V DC
Thrust
1000 N
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Linear actuator

Stroke length

100 mm

Speed (max.)

8 mm/s

Nominal voltage

12 V DC

Thrust

1000 N

Manufacturer part #

001105

Type

DSZY1-12-40-100-STD-IP65

Thrust power

1000 N

Current consumption

3 A

Nominal voltage (details)

12 V DC

Nominal current (details)

3.2 A

Documents & Downloads

Datasheet

Datasheet 191883 Drive System Europe by MSW Linear actuator DSZY1-12-40-100-STD-IP65 001105 Stroke length 100 mm Thrust 1000 N 12 V DC 1

User & Safety Instructions

User & Safety Instructions 191883 Drive System Europe by MSW Linear actuator DSZY1-12-40-100-STD-IP65 001105 Stroke length 100 mm Thrust 1000 N 12 V DC 1

Conformity certificate

Conformity certificate 191883 Drive System Europe by MSW Linear actuator DSZY1-12-40-100-STD-IP65 001105 Stroke length 100 mm Thrust 1000 N 12 V DC 1

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 225.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)