
Number
Total (€ 189.99 / piece)
€ 189.99
incl. VAT
Only 8 Piece(s) available
Technical specifications
- Product type
Linear actuator
- Nominal current
1.6 A
- Stroke length
50 mm
- Nominal current - rounded value
1.6 A
- Speed (max.)
29 mm/s
- Nominal voltage
24 V DC
- Thrust
250 N
- Manufacturer part #
002702
- Type
DSZY1-24-10-050-STD-IP65
- Thrust power
250 N
- Nominal voltage (details)
24 V DC
- Nominal current (details)
1.6 A
Documents & Downloads
Datasheet
Datasheet 191912 Drive System Europe by MSW Linear actuator DSZY1-24-10-050-STD-IP65 002702 Stroke length 50 mm Thrust 250 N 24 V DC 1 pc
User & Safety Instructions
User & Safety Instructions 191912 Drive System Europe by MSW Linear actuator DSZY1-24-10-050-STD-IP65 002702 Stroke length 50 mm Thrust 250 N 24 V DC 1 pc
Conformity certificate
Conformity certificate 191912 Drive System Europe by MSW Linear actuator DSZY1-24-10-050-STD-IP65 002702 Stroke length 50 mm Thrust 250 N 24 V DC 1 pc
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 221.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


























