
Number
Total (€ 194.99 / piece)
€ 194.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Linear actuator
- Nominal current
1.6 A
- Stroke length
100 mm
- Nominal current - rounded value
1.6 A
- Speed (max.)
29 mm/s
- Nominal voltage
24 V DC
- Thrust
250 N
- Manufacturer part #
003202
- Type
DSZY1-24-10-100-STD-IP65
- Thrust power
250 N
- Current consumption
3.6 A
- Nominal voltage (details)
24 V DC
- Nominal current (details)
1.6 A
Documents & Downloads
Datasheet
Datasheet 191913 Drive System Europe by MSW Linear actuator DSZY1-24-10-100-STD-IP65 003202 Stroke length 100 mm Thrust 250 N 24 V DC 1 p
User & Safety Instructions
User & Safety Instructions 191913 Drive System Europe by MSW Linear actuator DSZY1-24-10-100-STD-IP65 003202 Stroke length 100 mm Thrust 250 N 24 V DC 1 p
Conformity certificate
Conformity certificate 191913 Drive System Europe by MSW Linear actuator DSZY1-24-10-100-STD-IP65 003202 Stroke length 100 mm Thrust 250 N 24 V DC 1 p
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 226.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























