• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-24-10-200-STD-IP65 004002 Stroke length 200 mm Thrust 250 N 24 V DC 1 p

1/2
Product type
Linear actuator
Stroke length
200 mm
Nominal current - rounded value
1.6 A
Speed (max.)
29 mm/s
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 199.99 / piece)
€ 270.00
-26 %
€ 199.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Linear actuator

Nominal current

1.6 A

Stroke length

200 mm

Nominal current - rounded value

1.6 A

Speed (max.)

29 mm/s

Nominal voltage

24 V DC

Thrust

250 N

Manufacturer part #

004002

Type

DSZY1-24-10-200-STD-IP65

Thrust power

250 N

Current consumption

3.6 A

Nominal voltage (details)

24 V DC

Nominal current (details)

1.6 A

Documents & Downloads

Datasheet

Datasheet 191928 Drive System Europe by MSW Linear actuator DSZY1-24-10-200-STD-IP65 004002 Stroke length 200 mm Thrust 250 N 24 V DC 1 p

User & Safety Instructions

User & Safety Instructions 191928 Drive System Europe by MSW Linear actuator DSZY1-24-10-200-STD-IP65 004002 Stroke length 200 mm Thrust 250 N 24 V DC 1 p

Conformity certificate

Conformity certificate 191928 Drive System Europe by MSW Linear actuator DSZY1-24-10-200-STD-IP65 004002 Stroke length 200 mm Thrust 250 N 24 V DC 1 p

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 301.99€ 231.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)