
Number
Total (€ 204.99 / piece)
€ 245.00
-16 %
€ 204.99
incl. VAT
Only 4 Piece(s) available
Technical specifications
- Product type
Linear actuator
- Nominal current
1.6 A
- Stroke length
300 mm
- Nominal current - rounded value
1.6 A
- Speed (max.)
29 mm/s
- Nominal voltage
24 V DC
- Thrust
250 N
- Manufacturer part #
004602
- Type
DSZY1-24-10-300-STD-IP65
- Thrust power
250 N
- Nominal voltage (details)
24 V DC
- Nominal current (details)
1.6 A
Documents & Downloads
Datasheet
Datasheet 191927 Drive System Europe by MSW Linear actuator DSZY1-24-10-300-STD-IP65 004602 Stroke length 300 mm Thrust 250 N 24 V DC 1 p
User & Safety Instructions
User & Safety Instructions 191927 Drive System Europe by MSW Linear actuator DSZY1-24-10-300-STD-IP65 004602 Stroke length 300 mm Thrust 250 N 24 V DC 1 p
Conformity certificate
Conformity certificate 191927 Drive System Europe by MSW Linear actuator DSZY1-24-10-300-STD-IP65 004602 Stroke length 300 mm Thrust 250 N 24 V DC 1 p
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 276.99€ 236.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























