• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-24-20-050-STD-IP65 002703 Stroke length 50 mm Thrust 500 N 24 V DC 1 pc

1/2
Product type
Linear actuator
Stroke length
50 mm
Nominal current - rounded value
1.6 A
Speed (max.)
15 mm/s
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 255.00
-25 %
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Technical specifications

Product type

Linear actuator

Nominal current

1.6 A

Stroke length

50 mm

Nominal current - rounded value

1.6 A

Speed (max.)

15 mm/s

Nominal voltage

24 V DC

Thrust

500 N

Manufacturer part #

002703

Type

DSZY1-24-20-050-STD-IP65

Thrust power

500 N

Nominal voltage (details)

24 V DC

Nominal current (details)

1.6 A

Documents & Downloads

Datasheet

Datasheet 192867 Drive System Europe by MSW Linear actuator DSZY1-24-20-050-STD-IP65 002703 Stroke length 50 mm Thrust 500 N 24 V DC 1 pc

User & Safety Instructions

User & Safety Instructions 192867 Drive System Europe by MSW Linear actuator DSZY1-24-20-050-STD-IP65 002703 Stroke length 50 mm Thrust 500 N 24 V DC 1 pc

Conformity certificate

Conformity certificate 192867 Drive System Europe by MSW Linear actuator DSZY1-24-20-050-STD-IP65 002703 Stroke length 50 mm Thrust 500 N 24 V DC 1 pc

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 286.99€ 221.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)