• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-24-20-100-STD-IP65 003203 Stroke length 100 mm Thrust 500 N 24 V DC 1 p

1/2
Product type
Linear actuator
Stroke length
100 mm
Nominal current - rounded value
1.6 A
Speed (max.)
15 mm/s
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 194.99 / piece)
€ 194.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Technical specifications

Product type

Linear actuator

Nominal current

1.6 A

Stroke length

100 mm

Nominal current - rounded value

1.6 A

Speed (max.)

15 mm/s

Nominal voltage

24 V DC

Thrust

500 N

Manufacturer part #

003203

Type

DSZY1-24-20-100-STD-IP65

Thrust power

500 N

Nominal voltage (details)

24 V DC

Nominal current (details)

1.6 A

Documents & Downloads

Datasheet

Datasheet 192869 Drive System Europe by MSW Linear actuator DSZY1-24-20-100-STD-IP65 003203 Stroke length 100 mm Thrust 500 N 24 V DC 1 p

User & Safety Instructions

User & Safety Instructions 192869 Drive System Europe by MSW Linear actuator DSZY1-24-20-100-STD-IP65 003203 Stroke length 100 mm Thrust 500 N 24 V DC 1 p

Conformity certificate

Conformity certificate 192869 Drive System Europe by MSW Linear actuator DSZY1-24-20-100-STD-IP65 003203 Stroke length 100 mm Thrust 500 N 24 V DC 1 p

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 226.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)