
Number
Total (€ 199.99 / piece)
€ 225.00
-11 %
€ 199.99
incl. VAT
Only 7 Piece(s) available
Technical specifications
- Product type
Linear actuator
- Nominal current
1.6 A
- Stroke length
200 mm
- Nominal current - rounded value
1.6 A
- Speed (max.)
15 mm/s
- Nominal voltage
24 V DC
- Thrust
500 N
- Manufacturer part #
004003
- Type
DSZY1-24-20-200-STD-IP65
- Thrust power
500 N
- Nominal voltage (details)
24 V DC
- Nominal current (details)
1.6 A
Documents & Downloads
Datasheet
Datasheet 192883 Drive System Europe by MSW Linear actuator DSZY1-24-20-200-STD-IP65 004003 Stroke length 200 mm Thrust 500 N 24 V DC 1 p
User & Safety Instructions
User & Safety Instructions 192883 Drive System Europe by MSW Linear actuator DSZY1-24-20-200-STD-IP65 004003 Stroke length 200 mm Thrust 500 N 24 V DC 1 p
Conformity certificate
Conformity certificate 192883 Drive System Europe by MSW Linear actuator DSZY1-24-20-200-STD-IP65 004003 Stroke length 200 mm Thrust 500 N 24 V DC 1 p
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 256.99€ 231.98*
What kind of Electric Cylinders are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.

























