• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Drive System Europe by MSW Linear actuator DSZY1-24-40-100-POT-IP65 003305 Stroke length 100 mm Thrust 1000 N 24 V DC 1

Image similar
Product type
Linear actuator
Stroke length
100 mm
Nominal current - rounded value
1.6 A
Speed (max.)
8 mm/s
Nominal voltage
24 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 214.99 / piece)
€ 240.00
-10 %
€ 214.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Linear ELECTRO-CYLINDER DSZY 1-24-40-A-100-POT - IP65

  • High tensile and shear forces (up to 1000 N) in a compact design
  • Protection class IP65
  • Integrated limit switches (the limit switches)
  • High self-inhibition

Technical specifications

Product type

Linear actuator

Nominal current

1.6 A

Stroke length

100 mm

Nominal current - rounded value

1.6 A

Speed (max.)

8 mm/s

Nominal voltage

24 V DC

Thrust

1000 N

Manufacturer part #

003305

Type

DSZY1-24-40-100-POT-IP65

Size

40

Features

Built-in potentiometer

Thrust power

1000 N

IP65

Documents & Downloads

Datasheet

Datasheet 1386457 Drive System Europe by MSW Linear actuator DSZY1-24-40-100-POT-IP65 003305 Stroke length 100 mm Thrust 1000 N 24 V DC 1

User & Safety Instructions

User & Safety Instructions 1386457 Drive System Europe by MSW Linear actuator DSZY1-24-40-100-POT-IP65 003305 Stroke length 100 mm Thrust 1000 N 24 V DC 1

Conformity certificate

Conformity certificate 1386457 Drive System Europe by MSW Linear actuator DSZY1-24-40-100-POT-IP65 003305 Stroke length 100 mm Thrust 1000 N 24 V DC 1

Description

The electric cylinder DSZY1 - potentiometer is a smaller and lighter DC Linear actuator with trapezoidal threaded spindle (ACME screw). For quick and easy change of direction, it has an integrated diode circuit. By reversing the polarity of the motor voltage is thus the change of direction. By default, the linear actuator via built-in, non-adjustable limit switches. In this variant, the electric cylinder with a potentiometer as position feedback.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 271.99€ 246.98*

What kind of Electric Cylinders are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)