• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 1518505500 Battery heatshrink w/o adhesive Blue 54 mm 27 mm Shrinkage:2:1 Sold per metre

Image similar
Product type
Battery heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
54 mm
Nominal diameter (post-shrinkage)
27 mm
Heatshrink features
self-extinguishing
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

143 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat shrink tubing 2:1

  • 2 - 1

Our service for you

Technical specifications

  • Shrinking temperature +100 °C to +140 °C
  • 20 KV/mm dielectric strength as per VDE 0303 Part 2
  • Elongation at break 70 - 120% according to IEC 60684 -2
  • Tensile strength 45 MPa according to IEC 60684-2
Product type

Battery heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

85 mm

Nominal inside diameter (pre-shrinkage)

54 mm

Nominal diameter (post-shrinkage)

27 mm

Factory colour

Blue

Shrinkage

2:1

Heatshrink features

self-extinguishing

Content

Sold per metre

Material

Polyolefin

Shrink temperature (min.)

+100 °C

Shrink temperature (max.)

+140 °C

Min. temperature

-20 °C

Max. temperature

+85 °C

Manufacturer part #

1518505500

Halogen-free

No

RoHS-compliant

Yes

Type

1518505500

Max. length sold by the metre

200 m

Temperature range

-20 - +85 °C

Documents & Downloads

Datasheet

Datasheet 529818 DSG Canusa 1518505500 Battery heatshrink w/o adhesive Blue 54 mm 27 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 529818 DSG Canusa 1518505500 Battery heatshrink w/o adhesive Blue 54 mm 27 mm Shrinkage:2:1 Sold per metre

Description

This hard, self-extinguishing shrink tubing has been developed for enveloping batteries, capacitors, populated circuit boards and small casings. Because of its excellent shrinking properties, this shrink tubing shrink-fits itself onto the object in a very short time. Very good resistance to mould formation. Very good printability.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 60.97€ 57.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)