• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 2210016952 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
1.60 mm
Nominal diameter (post-shrinkage)
0.80 mm
Heatshrink features
Printable
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

1327 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 1.89
-21 %
€ 1.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

DSG Canusa 2210016952 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 Sold per metre

  • 2 : 1

Our service for you

Technical specifications

  • Shrinking temperature +95 to +200 °C
  • Burning behavior passed according to MVSS 302
  • Elongation at tear 520% according to IEC 60684
  • Dielectric strength 25 kV/mm.
  • Tensile strength: 19 MPa according to IEC 60684-2
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

1.60 mm

Nominal diameter (post-shrinkage)

0.80 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Printable

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+95 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+105 °C

Manufacturer part #

2210016952

Halogen-free

No

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

2210016952

Wall thickness (post-shrinkage)

0.55 mm

Max. length sold by the metre

300 m

Temperature range

-55 - +105 °C

Documents & Downloads

Datasheet

Datasheet 531243 DSG Canusa 2210016952 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 531243 DSG Canusa 2210016952 Heatshrink w/o adhesive Black 1.60 mm 0.80 mm Shrinkage:2:1 Sold per metre

Description

This highly flexible heat-shrinkable tubing is characterised by its especially low Shrink temperature of around 95 °C. The non-melting insulation is used especially for electrical and mechanical parts. The low shrink temperature of the cold-flow resistant material ensures the component can be covered and protected quickly. Excellent levels of resistance to chemicals and mould, very good for printing on.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.65€ 60.45*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)