
DSG Canusa 2210032952 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
3.20 mm
Nominal diameter (post-shrinkage)
1.60 mm
Heatshrink features
Printable
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Minimum order quantity: 3
Total (€ 1.49 / piece)
€ 2.09
-29 %
€ 1.49
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
DSG Canusa 2210032952 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
- 2 : 1
Our service for you
Technical specifications
- Shrinking temperature +95 to +200 °C
- Burning behavior passed according to MVSS 302
- Elongation at tear 520% according to IEC 60684
- Dielectric strength 25 kV/mm.
- Tensile strength: 19 MPa according to IEC 60684-2
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
3.20 mm
- Nominal diameter (post-shrinkage)
1.60 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Printable
- Content
Sold per metre
- Material
Polyolefin (processed, irradiated)
- Shrink temperature (min.)
+95 °C
- Shrink temperature (max.)
+200 °C
- Min. temperature
-55 °C
- Max. temperature
+105 °C
- Manufacturer part #
2210032952
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2210032952
- Wall thickness (post-shrinkage)
0.55 mm
- Max. length sold by the metre
300 m
- Temperature range
-55 - +105 °C
Documents & Downloads
Datasheet
Datasheet 531251 DSG Canusa 2210032952 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 531251 DSG Canusa 2210032952 Heatshrink w/o adhesive Black 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre
Description
This highly flexible heat-shrinkable tubing is characterised by its especially low Shrink temperature of around 95 °C. The non-melting insulation is used especially for electrical and mechanical parts. The low shrink temperature of the cold-flow resistant material ensures the component can be covered and protected quickly. Excellent levels of resistance to chemicals and mould, very good for printing on.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 64.25€ 60.45*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.





























