• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 2800095012 Heatshrink w/o adhesive Transparent 9.50 mm 4.80 mm Shrinkage:2:1 1.22 m

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9.50 mm
Nominal diameter (post-shrinkage)
4.80 mm
Heatshrink features
Thin-walled
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

28 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 2.29)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thin-walled hose DERAY-H 2:1

  • 1.22 m
  • Shrinkage: 2:1
  • Transparent
  • Nominal inside diameter (pre-shrinkage): 9.50 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

9.50 mm

Nominal diameter (post-shrinkage)

4.80 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Thin-walled

Content

1.22 m

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+100 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

2800095012

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

RoHS-compliant

Yes

Type

DERAY-H

Wall thickness (post-shrinkage)

0.60 mm

Documents & Downloads

Datasheet

Datasheet 1575894 DSG Canusa 2800095012 Heatshrink w/o adhesive Transparent 9.50 mm 4.80 mm Shrinkage:2:1 1.22 m

User & Safety Instructions

User & Safety Instructions 1575894 DSG Canusa 2800095012 Heatshrink w/o adhesive Transparent 9.50 mm 4.80 mm Shrinkage:2:1 1.22 m

Description

Scope of delivery

  • Available in sections of 1.22 m in length.
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 29.78€ 27.78*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)