• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 2890032902 Heatshrink w/o adhesive White 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre

Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
3.20 mm
Nominal diameter (post-shrinkage)
1.60 mm
Heatshrink features
Thin-walled
Flame-retardant
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

194 meter (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 2
Total (€ 0.34 / piece)
€ 0.34
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Thin-walled heat shrink tubing DERAY-H without adhesive 2:1

  • Sold per metre
  • Shrinkage: 2:1
  • White
  • Nominal inside diameter (pre-shrinkage): 3.20 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

3.20 mm

Nominal diameter (post-shrinkage)

1.60 mm

Factory colour

White

Shrinkage

2:1

Heatshrink features

Thin-walled

Flame-retardant

Content

Sold per metre

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+110 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

2890032902

Halogen-free

No

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

2890032902

Wall thickness (post-shrinkage)

0.50 mm

Max. length sold by the metre

150 m

Documents & Downloads

Datasheet

Datasheet 1318297 DSG Canusa 2890032902 Heatshrink w/o adhesive White 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 1318297 DSG Canusa 2890032902 Heatshrink w/o adhesive White 3.20 mm 1.60 mm Shrinkage:2:1 Sold per metre

Description

Flame-proof shrink hose with high application diversity.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 58.66€ 56.66*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)