
DSG Canusa 2890095952 Heatshrink w/o adhesive Black 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9.50 mm
Nominal diameter (post-shrinkage)
4.80 mm
Heatshrink features
Thin-walled
Flame-retardant
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Number
Total (€ 2.29 / piece)
€ 2.29
incl. VAT
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included
Highlights & Details
Thin-walled heat shrink tubing DERAY-H without adhesive 2:1
- Sold per metre
- Shrinkage: 2:1
- Black
- Nominal inside diameter (pre-shrinkage): 9.50 mm
Our service for you
Technical specifications
- Product type
Heatshrink w/o adhesive
- Nominal inside diameter (pre-shrinkage)
9.50 mm
- Nominal diameter (post-shrinkage)
4.80 mm
- Factory colour
Black
- Shrinkage
2:1
- Heatshrink features
Thin-walled
Flame-retardant
- Content
Sold per metre
- Material
Polyolefin (irradiated)
- Shrink temperature (min.)
+110 °C
- Min. temperature
-55 °C
- Max. temperature
+135 °C
- Manufacturer part #
2890095952
- Halogen-free
No
- Suitable for
Heatshrink
- RoHS-compliant
Yes
- Type
2890095952
- Wall thickness (post-shrinkage)
0.60 mm
- Max. length sold by the metre
75 m
Documents & Downloads
Datasheet
Datasheet 1318268 DSG Canusa 2890095952 Heatshrink w/o adhesive Black 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
User & Safety Instructions
User & Safety Instructions 1318268 DSG Canusa 2890095952 Heatshrink w/o adhesive Black 9.50 mm 4.80 mm Shrinkage:2:1 Sold per metre
Description
Flame-proof shrink hose with high application diversity.
This text is machine translated.
This text is machine translated.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 60.27€ 57.27*
What kind of Heat Shrink Tubes are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























