• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 3290090503 Heatshrink w/o adhesive Blue 9.50 mm 3 mm Shrinkage:3:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
9.50 mm
Nominal diameter (post-shrinkage)
3 mm
Heatshrink features
Thin-walled
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

72 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.79 / piece)
€ 3.69
-24 %
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

DSG Canusa 3290090503 Heatshrink w/o adhesive Blue 9.50 mm 3 mm Shrinkage:3:1 Sold per metre

  • 3 - 1

Our service for you

Technical specifications

  • Shrinking temperature +90 to +200 °C
  • Breakdown voltage 24 KV/mm to VDE 0303 Part 2
  • Elongation at tear 500 % min according to IEC 60684-2
  • Flame-resistant according to UL 224
  • Tensile strength 17 MPa to IEC 60684-2
Product type

Heatshrink w/o adhesive

Nominal diameter (pre-shrinkage)

9.50 mm

Nominal inside diameter (pre-shrinkage)

9.50 mm

Nominal diameter (post-shrinkage)

3 mm

Factory colour

Blue

Shrinkage

3:1

Heatshrink features

Thin-walled

Content

Sold per metre

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+90 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

3290090503

Halogen-free

No

Suitable for

Heatshrink

RoHS-compliant

Yes

Type

3290090503

Wall thickness (post-shrinkage)

0.75 mm

Max. length sold by the metre

75 m

Temperature range

-55 - +135 °C

Documents & Downloads

Datasheet

Datasheet 531634 DSG Canusa 3290090503 Heatshrink w/o adhesive Blue 9.50 mm 3 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 531634 DSG Canusa 3290090503 Heatshrink w/o adhesive Blue 9.50 mm 3 mm Shrinkage:3:1 Sold per metre

Information

Information 531634 DSG Canusa 3290090503 Heatshrink w/o adhesive Blue 9.50 mm 3 mm Shrinkage:3:1 Sold per metre

Description

DERAY® - I 3000 The high shrinking capability of this type of tubing is indispensable for completely covering objects with large differences in diameter, such as cable lugs, resistors and capacitors. The tubing is thin, self-extinguishing and cold-flow resistant. Excellent resistance to chemicals.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 61.67€ 58.77*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)