• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 4300064032 High Temperature Heat Shrink Tubing 1 pc(s) N/A

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6.40 mm
Nominal diameter (post-shrinkage)
3.20 mm
Heatshrink features
Highly flame-retardant
Thin-walled
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

43 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.29)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

DSG Canusa 4300064032 High Temperature Heat Shrink Tubing 1 pc(s) N/A

  • 2 : 1
  • -55 - +190 ºC

Our service for you

  • A stylised logo with letters and a small circle. The background is white, with the depicted form in black.

Technical specifications

  • Shrink temperature + 175 °C
  • Elongation at break 450% according to IEC 60684-2
  • Breakdown voltage 33 kV/mm
  • Tensile strength: 30 MPa according to IEC 60684-2
Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6.40 mm

Nominal diameter (post-shrinkage)

3.20 mm

Factory colour

Transparent

Shrinkage

2:1

Heatshrink features

Highly flame-retardant

Thin-walled

Content

1 pc(s)

Material

Fluoropolymer (cross-linked)

Shrink temperature (min.)

+175 °C

Min. temperature

-55 °C

Max. temperature

+190 °C

Manufacturer part #

4300064032

Halogen-free

No

RoHS-compliant

Yes

Type

4300064032

Material (details)

Cross-linked fluoropolymer

Certification

UL224 VW-1 · CSA

Temperature range

-55 - +190 °C

Standards

UL224 VW-1 · CSA

Documents & Downloads

Datasheet

Datasheet 529317 DSG Canusa 4300064032 High Temperature Heat Shrink Tubing 1 pc(s) N/A

User & Safety Instructions

User & Safety Instructions 529317 DSG Canusa 4300064032 High Temperature Heat Shrink Tubing 1 pc(s) N/A

Description

DERAY®-KYF190 is a thin-walled, flexible heat-shrink tubing made of Kynar® with extremely high chemical resistance and flexibility and is ideally suited to protect components from a multitude of extreme influences.

Scope of delivery

  • Available in sections 1.22 m in length.

Hints

Kynar® is a registered trademark of ATOFINA.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.97€ 69.97*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)