
1/3
Image similar






Heatshrink w/o adhesive
1.20 mm
0.60 mm
Transparent
2:1
Highly flame-retardant
Thin-walled
1 pc(s)
Fluoropolymer (cross-linked)
+175 °C
-55 °C
+175 °C
4500012032
No
Yes
4500012032
UL VW-1 · CSA · VG 95343 part 5 Type F · MIL-DTL-23053/8
-55 - +175 °C
UL VW-1 · CSA · VG 95343 part 5 Type F · MIL-DTL-23053/8
Datasheet 529356 DSG Canusa 4500012032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
User & Safety Instructions 529356 DSG Canusa 4500012032 High Temperature Heat Shrink Tubing 1 pc(s) N/A
€ 61.77€ 58.77*
The necessary accessories are required to use the article as described.