• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 4810430952 Heatshrink Black 43 mm 20 mm Shrinkage:2:1 Sold per metre

Product type
Heatshrink
Nominal inside diameter (pre-shrinkage)
43 mm
Nominal diameter (post-shrinkage)
20 mm
Heatshrink features
Chemical-resistant
Flame-retardant
with outside grooves
Content
Sold per metre
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

659 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Heat-shrink tubing with external grooves

  • Sold per metre
  • Shrinkage: 2:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 43 mm

Our service for you

Technical specifications

Product type

Heatshrink

Nominal inside diameter (pre-shrinkage)

43 mm

Nominal diameter (post-shrinkage)

20 mm

Factory colour

Black

Shrinkage

2:1

Heatshrink features

Chemical-resistant

Flame-retardant

with outside grooves

Content

Sold per metre

Material

PE

Shrink temperature (min.)

+85 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-45 °C

Max. temperature

+105 °C

Manufacturer part #

4810430952

Halogen-free

No

RoHS-compliant

Yes

Type

DERAY-Grip

Max. length sold by the metre

50 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1611749 DSG Canusa 4810430952 Heatshrink Black 43 mm 20 mm Shrinkage:2:1 Sold per metre

Description

Through its ribbing, this tube is ideal for its use thus better grip , handling and protection is achieved. In addition, the hose is turn checked

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 42.98€ 40.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)