• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 6100190953 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1.22 m

Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
Thin-walled
Flame-retardant
Content
1.22 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

546 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 9.83)
€ 11.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Thin-walled shrink hose DERAY-IAKT with adhesive 3:1

  • 1.22 m
  • Shrinkage: 3:1
  • Black
  • Nominal inside diameter (pre-shrinkage): 19 mm

Our service for you

Technical specifications

Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

19 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

Flame-retardant

Content

1.22 m

Material

Polyolefin (processed, irradiated)

Shrink temperature (min.)

+100 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

6100190953

Halogen-free

No

Suitable for

Heatshrink

Length

1.22 m

RoHS-compliant

Yes

Type

DERAY-IAKT

Wall thickness (post-shrinkage)

0.60 mm

Documents & Downloads

Datasheet

Datasheet 1575980 DSG Canusa 6100190953 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1.22 m

User & Safety Instructions

User & Safety Instructions 1575980 DSG Canusa 6100190953 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 1.22 m

Description

Scope of delivery

  • Available in sections of 1.22 m length
  • This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 38.98€ 36.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)