• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

DSG Canusa 6110190953 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 Sold per metre

1/2
Image similar
Product type
Heatshrink + adhesive
Nominal inside diameter (pre-shrinkage)
19 mm
Nominal diameter (post-shrinkage)
6 mm
Heatshrink features
Thin-walled
excellent sealing properties
Content
Sold per metre
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

131 meter
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

Watertight shrink tubing with hot-melt adhesive 3:1, black

  • 3 : 1
  • Impervious to liquids insulation

Our service for you

Technical specifications

  • Shrinking temperature +95 to +200 °C
  • Dielectric strength 20 KV/mm min. according to VDE 0303 Part 2
  • Elongation at break 500% min according to IEC 60684
  • Tensile strength 17 MPa to IEC 60684-2
Product type

Heatshrink + adhesive

Nominal inside diameter (pre-shrinkage)

19 mm

Nominal diameter (post-shrinkage)

6 mm

Factory colour

Black

Shrinkage

3:1

Heatshrink features

Thin-walled

excellent sealing properties

Content

Sold per metre

Material

Polyolefin (irradiated)

Shrink temperature (min.)

+95 °C

Shrink temperature (max.)

+200 °C

Min. temperature

-55 °C

Max. temperature

+110 °C

Manufacturer part #

6110190953

Halogen-free

No

RoHS-compliant

Yes

Type

6110190953

Wall thickness (post-shrinkage)

2.10 mm

Max. length sold by the metre

50 m

Temperature range

-55 - +85 °C

Documents & Downloads

Datasheet

Datasheet 604712 DSG Canusa 6110190953 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 Sold per metre

User & Safety Instructions

User & Safety Instructions 604712 DSG Canusa 6110190953 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 Sold per metre

Information

Information 604712 DSG Canusa 6110190953 Heatshrink + adhesive Black 19 mm 6 mm Shrinkage:3:1 Sold per metre

Description

This shrink tubing is coated on the inside with adhesive which melts. This results in effective, leakproof insulation of electrical connections, junctions, splices and components.

Features

  • Very good printability
  • Good resistance to chemicals and mould formation
  • Fast shrinking.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 37.98€ 34.98*

Accessories

(*All information is plus legal VAT)

More interesting products

(*All information is plus legal VAT)